IS31AP2111-ZLS1 | ||
---|---|---|
DigiKey Part Number | 2521-IS31AP2111-ZLS1-ND | |
Manufacturer | ||
Manufacturer Product Number | IS31AP2111-ZLS1 | |
Description | IC AMP CLASS D STER 20W 24ETSSOP | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-eTSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 24-eTSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |