


EK-10CL025U256 | |
|---|---|
DigiKey Part Number | 544-3406-ND |
Manufacturer | |
Manufacturer Product Number | EK-10CL025U256 |
Description | CYCLONE 10 EVALUATION KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cyclone 10 LP FPGA 10CL025 Cyclone® 10 LP FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cyclone 10 LP FPGA |
Manufacturer Altera | Contents Board(s) |
Series | Utilized IC / Part 10CL025 |
Packaging Box | Interconnect System Arduino R3 Shield, Pmod |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥911.35000 | ¥911.35 |









