FX0180 | |
---|---|
DigiKey Part Number | 708-1614-ND |
Manufacturer | |
Manufacturer Product Number | FX0180 |
Description | FUSE HLDR CART 50V 10A IN LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FX0180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 50V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.19000 | ¥69.19 |
5 | ¥66.76000 | ¥333.80 |
10 | ¥64.28700 | ¥642.87 |
50 | ¥49.45060 | ¥2,472.53 |
100 | ¥42.03340 | ¥4,203.34 |
250 | ¥39.56048 | ¥9,890.12 |
500 | ¥34.61544 | ¥17,307.72 |
1,000 | ¥33.37917 | ¥33,379.17 |