BB-32623 | ||
---|---|---|
DigiKey Part Number | 377-2272-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-32623 | |
Description | BREADBOARD TIE-POINT 4560 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Assembly (On Frame) 11.00" L x 8.80" W (279.4mm x 223.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 6 | |
Number of Distribution Buses | 13 | |
Number of Tie Points (Total) | 4560 | |
Number of 5-Tie Point Terminals | 1540 | |
Number of Binding Posts | 2 | |
Size / Dimension | 11.00" L x 8.80" W (279.4mm x 223.5mm) | |
Includes | - | |
Wire Gauge | 23 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.61000 | ¥285.61 |
10 | ¥238.43000 | ¥2,384.30 |
100 | ¥215.69200 | ¥21,569.20 |