Solderless Breadboard Assembly (On Frame) 12.01" L x 9.45" W (305.0mm x 240.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 12.01" L x 9.45" W (305.0mm x 240.0mm)
How to Breadboard - Another Teaching Moment

PB-105M

DigiKey Part Number
GSPB-105M-ND
Manufacturer
Manufacturer Product Number
PB-105M
Description
BREADBOARD ASSEMBLY 12.01X9.45"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 12.01" L x 9.45" W (305.0mm x 240.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
6
Manufacturer
Global Specialties
Number of Distribution Buses
11
Series
Number of Tie Points (Total)
4560
Packaging
Box
Number of 5-Tie Point Terminals
708
Part Status
Active
Number of Binding Posts
5
Type
Assembly (On Frame)
Size / Dimension
12.01" L x 9.45" W (305.0mm x 240.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,102.03000¥1,102.03
Manufacturers Standard Package