Hook Up Wire, 22 AWG Kit 10 Spools, 25 ft each
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook Up Wire, 22 AWG Kit 10 Spools, 25 ft each
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

3174

DigiKey Part Number
1528-1745-ND
Manufacturer
Manufacturer Product Number
3174
Description
HOOK-UP 22AWG SOLID - 10 X 25FT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hook Up Wire, 22 AWG Kit 10 Spools, 25 ft each
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Adafruit Industries LLC
Kit Type
Hook Up Wire, 22 AWG
Packaging
Dispenser
Values
10 Spools, 25 ft each
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Dispenser
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.77000¥254.77
Manufacturers Standard Package