HSMY-C110 | |
---|---|
DigiKey Part Number | 516-1451-2-ND - Tape & Reel (TR) 516-1451-1-ND - Cut Tape (CT) 516-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C110 |
Description | LED YELLOW DIFFUSED CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.60mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.19300 | ¥21.93 |
100 | ¥1.46380 | ¥146.38 |
500 | ¥1.01262 | ¥506.31 |
1,000 | ¥0.84379 | ¥843.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75943 | ¥2,278.29 |
6,000 | ¥0.71724 | ¥4,303.44 |
15,000 | ¥0.65396 | ¥9,809.40 |
30,000 | ¥0.61177 | ¥18,353.10 |
75,000 | ¥0.56114 | ¥42,085.50 |
150,000 | ¥0.53793 | ¥80,689.50 |