
HSMG-C110 | |
|---|---|
DigiKey Part Number | 516-1452-2-ND - Tape & Reel (TR) 516-1452-1-ND - Cut Tape (CT) 516-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C110 |
Description | LED GREEN DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C110 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color White | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.60mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.67100 | ¥16.71 |
| 100 | ¥1.17350 | ¥117.35 |
| 500 | ¥0.94790 | ¥473.95 |
| 1,000 | ¥0.87323 | ¥873.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77680 | ¥2,330.40 |
| 6,000 | ¥0.72755 | ¥4,365.30 |
| 9,000 | ¥0.70227 | ¥6,320.43 |
| 15,000 | ¥0.67368 | ¥10,105.20 |
| 21,000 | ¥0.65667 | ¥13,790.07 |
| 30,000 | ¥0.64006 | ¥19,201.80 |










