USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
KUSBX-BS1N-W
KUSBX-BS1N-W

KUSBX-BS1N-W

DigiKey Part Number
2092-KUSBX-BS1N-W-ND
Manufacturer
Manufacturer Product Number
KUSBX-BS1N-W
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-BS1N-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Kycon, Inc.
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
White
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,098
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.88200¥88.82
25¥8.32640¥208.16
50¥7.92920¥396.46
100¥7.55050¥755.05
300¥6.98650¥2,095.95
500¥6.73906¥3,369.53
1,000¥6.41727¥6,417.27
2,500¥6.01556¥15,038.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.