HSMC-A401-U80M1 | ||
---|---|---|
DigiKey Part Number | 516-2822-2-ND - Tape & Reel (TR) 516-2822-1-ND - Cut Tape (CT) 516-2822-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMC-A401-U80M1 | |
Description | LED RED CLEAR 4PLCC SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.15990 | ¥215.99 |
1,000 | ¥1.66739 | ¥1,667.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50670 | ¥3,013.40 |
6,000 | ¥1.40626 | ¥8,437.56 |
10,000 | ¥1.35603 | ¥13,560.30 |
50,000 | ¥1.28069 | ¥64,034.50 |