HSME-A401-P4PM1 | ||
---|---|---|
DigiKey Part Number | 516-3152-2-ND - Tape & Reel (TR) 516-3152-1-ND - Cut Tape (CT) 516-3152-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSME-A401-P4PM1 | |
Description | LED GREEN CLEAR 4PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Green 567nm LED Indication - Discrete 2.2V 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.58410 | ¥258.41 |
1,000 | ¥1.99516 | ¥1,995.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80289 | ¥3,605.78 |
6,000 | ¥1.68270 | ¥10,096.20 |
10,000 | ¥1.62260 | ¥16,226.00 |
50,000 | ¥1.53245 | ¥76,622.50 |