HSMC-A100-Q00J1 | ||
---|---|---|
DigiKey Part Number | 516-2121-2-ND - Tape & Reel (TR) 516-2121-1-ND - Cut Tape (CT) 516-2121-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMC-A100-Q00J1 | |
Description | LED RED CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | HSMC-A100-Q00J1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.34300 | ¥134.30 |
1,000 | ¥1.05079 | ¥1,050.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96324 | ¥1,926.48 |
6,000 | ¥0.87569 | ¥5,254.14 |
10,000 | ¥0.81731 | ¥8,173.10 |
50,000 | ¥0.75893 | ¥37,946.50 |
100,000 | ¥0.72974 | ¥72,974.00 |