LS T67K-J1L2-1-Z | ||
---|---|---|
DigiKey Part Number | 475-LST67K-J1L2-1-ZTR-ND - Tape & Reel (TR) 475-LST67K-J1L2-1-ZCT-ND - Cut Tape (CT) 475-LST67K-J1L2-1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS T67K-J1L2-1-Z | |
Description | LED RED CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥1.79400 | ¥17.94 |
100 | ¥0.83130 | ¥83.13 |
500 | ¥0.76756 | ¥383.78 |
1,000 | ¥0.60122 | ¥601.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.58843 | ¥1,176.86 |
6,000 | ¥0.51168 | ¥3,070.08 |
10,000 | ¥0.46051 | ¥4,605.10 |
50,000 | ¥0.37096 | ¥18,548.00 |
100,000 | ¥0.34538 | ¥34,538.00 |