HSMM-A101-R00J1 | ||
---|---|---|
DigiKey Part Number | 516-2124-2-ND - Tape & Reel (TR) 516-2124-1-ND - Cut Tape (CT) 516-2124-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMM-A101-R00J1 | |
Description | LED GREEN CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.23400 | ¥72.34 |
100 | ¥5.35260 | ¥535.26 |
500 | ¥4.91838 | ¥2,459.19 |
1,000 | ¥4.05050 | ¥4,050.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥3.58070 | ¥179,035.00 |