
HSMC-A431-X90M1 | |
|---|---|
DigiKey Part Number | 516-2488-2-ND - Tape & Reel (TR) 516-2488-1-ND - Cut Tape (CT) 516-2488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A431-X90M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.87mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.35100 | ¥53.51 |
| 100 | ¥3.93320 | ¥393.32 |
| 500 | ¥3.30040 | ¥1,650.20 |
| 1,000 | ¥3.09298 | ¥3,092.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.91695 | ¥5,833.90 |
| 4,000 | ¥2.76772 | ¥11,070.88 |
| 6,000 | ¥2.69120 | ¥16,147.20 |
| 10,000 | ¥2.60484 | ¥26,048.40 |
| 14,000 | ¥2.55350 | ¥35,749.00 |
| 20,000 | ¥2.50343 | ¥50,068.60 |










