
2S7BE_0315S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_0315S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_0315S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133.3mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_0315S3U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 133.3mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 5 | ¥36.20600 | ¥181.03 |
| 10 | ¥35.62700 | ¥356.27 |
| 26 | ¥34.83269 | ¥905.65 |
| 52 | ¥34.26635 | ¥1,781.85 |
| 104 | ¥33.70981 | ¥3,505.82 |
| 260 | ¥32.98742 | ¥8,576.73 |
| 520 | ¥32.45052 | ¥16,874.27 |











