



CHCC1DIU | |
|---|---|
DigiKey Part Number | 283-4369-ND |
Manufacturer | |
Manufacturer Product Number | CHCC1DIU |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,017.83000 | ¥1,017.83 |
| 5 | ¥844.05800 | ¥4,220.29 |
| 12 | ¥761.87750 | ¥9,142.53 |
| 60 | ¥649.79067 | ¥38,987.44 |










