53261-1490, 53261-1471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53261-1490, 53261-1471

0532611471

DigiKey Part Number
WM7631TR-ND - Tape & Reel (TR)
WM7631CT-ND - Cut Tape (CT)
WM7631DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0532611471
Description
CONN HEADER SMD R/A 14POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0532611471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.19500¥81.95
100¥6.96450¥696.45
500¥6.21582¥3,107.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥5.72603¥9,161.65
3,200¥5.45283¥17,449.06
4,800¥5.29910¥25,435.68
8,000¥5.11169¥40,893.52
11,200¥4.99188¥55,909.06
16,000¥4.86796¥77,887.36
Manufacturers Standard Package