HLMP-EG15-QT000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 13,192
Unit Price: ¥6.62000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.23397
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.89674
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.36286
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.43017
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4
Unit Price: ¥3.89000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,283
Unit Price: ¥3.89000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,950
Unit Price: ¥3.06000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4,141
Unit Price: ¥3.06000
Datasheet
HLMP-C LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG15-QT000

DigiKey Part Number
HLMP-EG15-QT000-ND
Manufacturer
Manufacturer Product Number
HLMP-EG15-QT000
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EG15-QT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥2.01796¥32,287.36