
TLHK5100 | |
|---|---|
DigiKey Part Number | 751-1118-ND |
Manufacturer | |
Manufacturer Product Number | TLHK5100 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHK5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.20mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10000 | ¥21.00 |
| 100 | ¥1.49100 | ¥149.10 |
| 500 | ¥1.21478 | ¥607.39 |
| 1,000 | ¥1.12349 | ¥1,123.49 |
| 4,000 | ¥0.97979 | ¥3,919.16 |
| 8,000 | ¥0.92371 | ¥7,389.68 |
| 12,000 | ¥0.89495 | ¥10,739.40 |
| 28,000 | ¥0.84313 | ¥23,607.64 |

