HLMP-EG08-VY000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.23397
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.89674
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.36286
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥1.43017
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4
Unit Price: ¥3.89000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,283
Unit Price: ¥3.89000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,950
Unit Price: ¥3.06000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4,141
Unit Price: ¥3.06000
Datasheet
HLMP-C LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG08-VY000

DigiKey Part Number
HLMP-EG08-VY000-ND
Manufacturer
Manufacturer Product Number
HLMP-EG08-VY000
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EG08-VY000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥2.01796¥32,287.36