HCPL-0501-500E | ||
---|---|---|
DigiKey Part Number | 516-1529-2-ND - Tape & Reel (TR) 516-1529-1-ND - Cut Tape (CT) 516-1529-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL-0501-500E | |
Description | OPTOISO 3.75KV TRANS W/BASE 8SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HCPL-0501-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥13.86400 | ¥138.64 |
100 | ¥10.66770 | ¥1,066.77 |
500 | ¥9.64294 | ¥4,821.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.28682 | ¥12,430.23 |
3,000 | ¥7.83484 | ¥23,504.52 |
7,500 | ¥7.65403 | ¥57,405.22 |
10,500 | ¥7.53350 | ¥79,101.75 |