SFH6316T | ||
---|---|---|
DigiKey Part Number | 751-1363-2-ND - Tape & Reel (TR) 751-1363-1-ND - Cut Tape (CT) 751-1363-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH6316T | |
Description | OPTOISO 4KV TRANS W/BASE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC | |
EDA/CAD Models | SFH6316T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.58000 | ¥15.58 |
10 | ¥10.39000 | ¥103.90 |
100 | ¥7.99310 | ¥799.31 |
500 | ¥7.22524 | ¥3,612.62 |
1,000 | ¥6.20919 | ¥6,209.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.87049 | ¥11,740.98 |
6,000 | ¥5.73500 | ¥34,410.00 |
10,000 | ¥5.64469 | ¥56,446.90 |