HCPL-4503-500E | ||
---|---|---|
DigiKey Part Number | 516-2515-2-ND - Tape & Reel (TR) 516-2515-1-ND - Cut Tape (CT) 516-2515-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL-4503-500E | |
Description | OPTOISOLTR 3.75KV TRANS 8-DIP GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥15.24100 | ¥152.41 |
100 | ¥11.73110 | ¥1,173.11 |
500 | ¥10.60448 | ¥5,302.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.11321 | ¥9,113.21 |
2,000 | ¥8.61608 | ¥17,232.16 |
5,000 | ¥8.41725 | ¥42,086.25 |
10,000 | ¥8.28470 | ¥82,847.00 |