HCPL-0501-560E | |
---|---|
DigiKey Part Number | 516-3934-2-ND - Tape & Reel (TR) 516-3934-1-ND - Cut Tape (CT) 516-3934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0501-560E |
Description | OPTOISO 3.75KV TRANS W/BASE 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥14.31400 | ¥143.14 |
100 | ¥11.01710 | ¥1,101.71 |
500 | ¥9.95880 | ¥4,979.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.55837 | ¥12,837.56 |
3,000 | ¥8.09154 | ¥24,274.62 |
7,500 | ¥7.90480 | ¥59,286.00 |
10,500 | ¥7.78032 | ¥81,693.36 |