20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-7SX-TR

DigiKey Part Number
XC2026-2-ND - Tape & Reel (TR)
XC2026-1-ND - Cut Tape (CT)
XC2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-7SX-TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-16-7S-TRECS Inc.1,965XC489CT-ND¥34.32000Similar
ECS-200-16-7SX-TRECS Inc.2,824XC1196CT-ND¥30.52000Similar
ECS-200-20-7S-TRECS Inc.122XC525CT-ND¥14.47000Similar
ECS-200-20-7SX-TRECS Inc.7,148XC1227CT-ND¥30.76000Similar
In-Stock: 3,836
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥26.70400¥267.04
25¥25.25640¥631.41
50¥24.21120¥1,210.56
100¥23.21060¥2,321.06
250¥22.14308¥5,535.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.17780¥20,177.80
2,000¥19.34667¥38,693.34
3,000¥18.87676¥56,630.28
Manufacturers Standard Package