
ECS-200-16-7SX-TR | |
|---|---|
DigiKey Part Number | XC1196TR-ND - Tape & Reel (TR) XC1196CT-ND - Cut Tape (CT) XC1196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-7SX-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-7SX-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-16-7S-TR | ECS Inc. | 1,965 | XC489CT-ND | ¥34.32000 | Similar |
| ECS-200-18-7SX-TR | ECS Inc. | 3,846 | XC2026-1-ND | ¥30.76000 | Similar |
| ECS-200-20-7S-TR | ECS Inc. | 122 | XC525CT-ND | ¥14.47000 | Similar |
| ECS-200-20-7SX-TR | ECS Inc. | 7,548 | XC1227CT-ND | ¥30.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥26.54700 | ¥265.47 |
| 25 | ¥25.10760 | ¥627.69 |
| 50 | ¥24.06900 | ¥1,203.45 |
| 100 | ¥23.07330 | ¥2,307.33 |
| 250 | ¥21.99556 | ¥5,498.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.05846 | ¥20,058.46 |
| 2,000 | ¥19.23213 | ¥38,464.26 |
| 3,000 | ¥18.76504 | ¥56,295.12 |

