HCMS-3966 | ||
---|---|---|
DigiKey Part Number | HCMS-3966-ND | |
Manufacturer | ||
Manufacturer Product Number | HCMS-3966 | |
Description | LED DISPLAY 5X7 4CHAR 5MM RED | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HCMS-3966 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 2.3mcd | |
Internal Connection | - | |
Size / Dimension | 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.79000 | ¥344.79 |
20 | ¥270.00550 | ¥5,400.11 |
100 | ¥235.84720 | ¥23,584.72 |