T545X227M016ATE035 | ||
---|---|---|
DigiKey Part Number | 399-8858-2-ND - Tape & Reel (TR) 399-8858-1-ND - Cut Tape (CT) 399-8858-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T545X227M016ATE035 | |
Description | CAP TANT POLY 220UF 16V 2917 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T545X227M016ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.20000 | ¥45.20 |
10 | ¥38.83600 | ¥388.36 |
50 | ¥35.22500 | ¥1,761.25 |
100 | ¥29.08370 | ¥2,908.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.29030 | ¥12,645.15 |
1,000 | ¥23.48386 | ¥23,483.86 |
2,500 | ¥23.03223 | ¥57,580.57 |