
AS22-M560-4T12 | |
|---|---|
DigiKey Part Number | 516-4005-ND |
Manufacturer | |
Manufacturer Product Number | AS22-M560-4T12 |
Description | ENCODER INCREMENTAL VOLTAGE CONN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.28000 | ¥373.28 |
| 5 | ¥320.45800 | ¥1,602.29 |
| 10 | ¥299.98300 | ¥2,999.83 |
| 25 | ¥274.80720 | ¥6,870.18 |
| 50 | ¥257.07920 | ¥12,853.96 |
| 150 | ¥231.09933 | ¥34,664.90 |
| 300 | ¥225.31180 | ¥67,593.54 |


