ACHS-7121-000E | ||
---|---|---|
DigiKey Part Number | 516-4080-ND | |
Manufacturer | ||
Manufacturer Product Number | ACHS-7121-000E | |
Description | HALL EFFECT IC LF | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 10A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACHS-7121-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 185mV/A | |
Frequency | 80kHz | |
Linearity | ±0.18% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥24.01200 | ¥240.12 |
25 | ¥21.34120 | ¥533.53 |
50 | ¥20.27540 | ¥1,013.77 |
100 | ¥19.74180 | ¥1,974.18 |
500 | ¥16.54020 | ¥8,270.10 |
1,000 | ¥15.47306 | ¥15,473.06 |
5,000 | ¥14.40596 | ¥72,029.80 |