FDLL4448-D87Z | ||
---|---|---|
DigiKey Part Number | FDLL4448-D87ZTR-ND - Tape & Reel (TR) FDLL4448-D87ZCT-ND - Cut Tape (CT) FDLL4448-D87ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDLL4448-D87Z | |
Description | DIODE GEN PURP 100V 200MA SOD80 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.46050 | ¥46.05 |
500 | ¥0.36170 | ¥180.85 |
1,000 | ¥0.25121 | ¥251.21 |
2,000 | ¥0.20811 | ¥416.22 |
5,000 | ¥0.19679 | ¥983.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11774 | ¥1,177.40 |
30,000 | ¥0.10891 | ¥3,267.30 |
50,000 | ¥0.10364 | ¥5,182.00 |