ZXTN4240F-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,023
Unit Price: ¥0.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 940
Unit Price: ¥0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.12278
Datasheet
Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN4240F-7

DigiKey Part Number
ZXTN4240F-7DITR-ND - Tape & Reel (TR)
ZXTN4240F-7DICT-ND - Cut Tape (CT)
ZXTN4240F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN4240F-7
Description
TRANS NPN 40V 2A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN4240F-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
730 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4230T,215Nexperia USA Inc.1,0231727-3898-1-ND¥0.74000Similar
PBSS4240T,215Nexperia USA Inc.9401727-3899-1-ND¥0.71000Similar
PBSS4240TVLNexperia USA Inc.0PBSS4240TVL-ND¥0.12278Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.37300¥23.73
100¥1.49940¥149.94
500¥1.11992¥559.96
1,000¥0.99728¥997.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84125¥2,523.75
6,000¥0.76256¥4,575.36
9,000¥0.72244¥6,501.96
15,000¥0.67733¥10,159.95
21,000¥0.65062¥13,663.02
30,000¥0.62465¥18,739.50
Manufacturers Standard Package