20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1618BA-32-33N-20.000000

DigiKey Part Number
1473-SIT1618BA-32-33N-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT1618BA-32-33N-20.000000
Description
MEMS OSC XO 20.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
4.7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS, LVTTL
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,523
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.83000¥108.83
10¥94.60000¥946.00
25¥89.46800¥2,236.70
50¥85.77640¥4,288.82
100¥82.24020¥8,224.02
250¥77.79356¥19,448.39
500¥74.59554¥37,297.77
1,000¥71.85072¥71,850.72
Manufacturers Standard Package