AM26C31CDBR | |
---|---|
DigiKey Part Number | 296-AM26C31CDBRTR-ND - Tape & Reel (TR) 296-AM26C31CDBRCT-ND - Cut Tape (CT) 296-AM26C31CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31CDBR |
Description | IC DRIVER 4/0 16SSOP |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44880 | ¥261.22 |
100 | ¥8.58210 | ¥858.21 |
250 | ¥8.02184 | ¥2,005.46 |
500 | ¥7.08926 | ¥3,544.63 |
1,000 | ¥5.59672 | ¥5,596.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.22361 | ¥10,447.22 |
6,000 | ¥4.96243 | ¥29,774.58 |
10,000 | ¥4.77587 | ¥47,758.70 |