12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1014IRUGT

DigiKey Part Number
296-25171-2-ND - Tape & Reel (TR)
296-25171-1-ND - Cut Tape (CT)
296-25171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1014IRUGT
Description
IC ADC 12BIT 10-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1014IRUGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
12
Features
PGA, Selectable Address
Sampling Rate (Per Second)
3.3k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1, 2
Package / Case
10-XFQFN
Input Type
Differential, Single Ended
Supplier Device Package
10-X2QFN (2x1.5)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.70000¥28.70
10¥21.58500¥215.85
25¥19.80480¥495.12
100¥17.84000¥1,784.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.90420¥4,226.05
500¥16.34002¥8,170.01
750¥16.05757¥12,043.18
1,250¥15.74449¥19,680.61
1,750¥15.56144¥27,232.52
2,500¥15.38547¥38,463.68
Manufacturers Standard Package