HSCCS-CALBL-001 | ||
---|---|---|
DigiKey Part Number | 1061-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | HSCCS-CALBL-001 | |
Description | RECTANGULAR HEAT SINK | |
Customer Reference | ||
Detailed Description | SynJet® Rectangular Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | - | |
Shape | Rectangular | |
Storage/Refrigeration Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥37.71400 | ¥377.14 |
25 | ¥36.69240 | ¥917.31 |
40 | ¥34.65575 | ¥1,386.23 |
80 | ¥32.61675 | ¥2,609.34 |
230 | ¥30.57804 | ¥7,032.95 |
500 | ¥29.55890 | ¥14,779.45 |
1,000 | ¥26.50100 | ¥26,501.00 |