TBU-CA050-500-WH | ||
---|---|---|
DigiKey Part Number | TBU-CA050-500-WHTR-ND - Tape & Reel (TR) TBU-CA050-500-WHCT-ND - Cut Tape (CT) TBU-CA050-500-WHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBU-CA050-500-WH | |
Description | SURGE SUPP TBU 500MA 500VIMP SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TBU-CA050-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 500V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.74100 | ¥127.41 |
100 | ¥10.13770 | ¥1,013.77 |
500 | ¥8.57794 | ¥4,288.97 |
1,000 | ¥7.27824 | ¥7,278.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43408 | ¥19,302.24 |