
OPA2342UA | |
|---|---|
DigiKey Part Number | OPA2342UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2342UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2342UA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8552ARZ-REEL | Analog Devices Inc. | 6,428 | 505-AD8552ARZ-REELCT-ND | ¥63.02000 | Similar |
| AD8652ARZ | Analog Devices Inc. | 252 | 505-AD8652ARZ-ND | ¥64.42000 | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥6.70000 | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | ¥6.53000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥19.17000 | ¥191.70 |
| 75 | ¥16.10000 | ¥1,207.50 |
| 150 | ¥15.38553 | ¥2,307.83 |
| 300 | ¥14.79807 | ¥4,439.42 |
| 525 | ¥14.40019 | ¥7,560.10 |
| 1,050 | ¥13.98661 | ¥14,685.94 |
| 2,550 | ¥13.56237 | ¥34,584.04 |
| 5,025 | ¥13.30235 | ¥66,844.31 |

