Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR932F-GE2

DigiKey Part Number
LMR932F-GE2TR-ND - Tape & Reel (TR)
LMR932F-GE2CT-ND - Cut Tape (CT)
LMR932F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR932F-GE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LMR932F-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.35V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
1.4 MHz
Supplier Device Package
8-SOP
Current - Input Bias
5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LME49721MA/NOPBTexas Instruments3,966LME49721MA/NOPB-ND¥16.29000Similar
LME49721MAX/NOPBTexas Instruments3,105296-41312-1-ND¥10.67000Similar
LMP2232AMAE/NOPBTexas Instruments264296-LMP2232AMAE/NOPBCT-ND¥39.30000Similar
LMP2232BMA/NOPBTexas Instruments45LMP2232BMA/NOPB-ND¥29.94000Similar
LMP2232BMAE/NOPBTexas Instruments507LMP2232BMAE/NOPBCT-ND¥32.41000Similar
In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.39100¥43.91
25¥3.94640¥98.66
100¥3.45360¥345.36
250¥3.21968¥804.92
500¥3.07826¥1,539.13
1,000¥2.96198¥2,961.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.83922¥7,098.05
5,000¥2.76522¥13,826.10
7,500¥2.72817¥20,461.28
12,500¥2.68711¥33,588.88
17,500¥2.66312¥46,604.60
25,000¥2.64004¥66,001.00
Manufacturers Standard Package