SX1239IMLTRT | ||
---|---|---|
DigiKey Part Number | SX1239IMLTRTTR-ND - Tape & Reel (TR) SX1239IMLTRTCT-ND - Cut Tape (CT) SX1239IMLTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX1239IMLTRT | |
Description | RF RX FSK/GFSK 433/868MHZ 24QFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | TrueRF™ RF Receiver FSK, GFSK, GMSK, MSK, OOK 433MHz, 868MHz, 915MHz -120dBm 300kbps PCB, Surface Mount 24-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SX1239IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 433MHz, 868MHz, 915MHz | |
Sensitivity | -120dBm | |
Data Rate (Max) | 300kbps | |
Modulation or Protocol | FSK, GFSK, GMSK, MSK, OOK | |
Applications | AMR, Home Automation, Security | |
Current - Receiving | 16mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.39600 | ¥283.96 |
25 | ¥25.55720 | ¥638.93 |
100 | ¥23.28660 | ¥2,328.66 |
250 | ¥21.01460 | ¥5,253.65 |
500 | ¥18.85638 | ¥9,428.19 |
1,000 | ¥15.90298 | ¥15,902.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.10783 | ¥45,323.49 |