


SMCJ64A | |
|---|---|
DigiKey Part Number | SMCJ64ABTR-ND - Tape & Reel (TR) SMCJ64ABCT-ND - Cut Tape (CT) SMCJ64ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64A Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ64A | Bourns Inc. | 7,024 | SMLJ64ABCT-ND | ¥14.64000 | Similar |
| 1.5SMC75A | Littelfuse Inc. | 4,243 | 1.5SMC75ACT-ND | ¥9.26000 | Similar |
| 5.0SMDJ64A | Littelfuse Inc. | 5,409 | 5.0SMDJ64ACT-ND | ¥20.43000 | Similar |
| 5.0SMDJ64A-T7 | Littelfuse Inc. | 274 | 18-5.0SMDJ64A-T7CT-ND | ¥20.43000 | Similar |
| SMCJ75A/TR13 | YAGEO | 1,720 | 13-SMCJ75A/TR13CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.80500 | ¥48.05 |
| 100 | ¥3.11370 | ¥311.37 |
| 500 | ¥2.38572 | ¥1,192.86 |
| 1,000 | ¥2.15094 | ¥2,150.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.85253 | ¥5,557.59 |
| 6,000 | ¥1.70223 | ¥10,213.38 |
| 9,000 | ¥1.62564 | ¥14,630.76 |
| 15,000 | ¥1.53960 | ¥23,094.00 |
| 21,000 | ¥1.48865 | ¥31,261.65 |
| 30,000 | ¥1.43913 | ¥43,173.90 |










