


SMCJ75A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ75A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ75A/TR13CT-ND - Cut Tape (CT) 13-SMCJ75A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75A/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45240 | ¥36.31 |
| 100 | ¥1.24550 | ¥124.55 |
| 250 | ¥1.14720 | ¥286.80 |
| 500 | ¥1.08784 | ¥543.92 |
| 1,000 | ¥1.03904 | ¥1,039.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18360 | ¥3,550.80 |
| 6,000 | ¥1.07901 | ¥6,474.06 |
| 9,000 | ¥1.02571 | ¥9,231.39 |
| 15,000 | ¥0.96579 | ¥14,486.85 |
| 21,000 | ¥0.93031 | ¥19,536.51 |
| 30,000 | ¥0.89583 | ¥26,874.90 |

