103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC75A

DigiKey Part Number
1.5SMC75ATR-ND - Tape & Reel (TR)
1.5SMC75ACT-ND - Cut Tape (CT)
1.5SMC75ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC75A
Description
TVS DIODE 64.1VWM 103V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC75A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,253
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.76400¥57.64
100¥3.76780¥376.78
500¥2.90774¥1,453.87
1,000¥2.63060¥2,630.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89876¥5,696.28
6,000¥1.75101¥10,506.06
9,000¥1.73670¥15,630.30
Manufacturers Standard Package