
SM453230-121N7Y | |
|---|---|
DigiKey Part Number | 118-SM453230-121N7YTR-ND - Tape & Reel (TR) 118-SM453230-121N7YCT-ND - Cut Tape (CT) 118-SM453230-121N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453230-121N7Y |
Description | CHIP LAN XFMR,1 /2.5/5/10G,4.7X3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1/2.5/5/10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.89000 | ¥8.89 |
| 10 | ¥8.07500 | ¥80.75 |
| 25 | ¥7.75720 | ¥193.93 |
| 50 | ¥7.52920 | ¥376.46 |
| 100 | ¥7.30280 | ¥730.28 |
| 250 | ¥7.01324 | ¥1,753.31 |
| 500 | ¥6.80018 | ¥3,400.09 |
| 1,000 | ¥6.59214 | ¥6,592.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.38932 | ¥12,778.64 |
| 4,000 | ¥6.19172 | ¥24,766.88 |
| 6,000 | ¥6.07849 | ¥36,470.94 |
| 10,000 | ¥5.93831 | ¥59,383.10 |
| 14,000 | ¥5.84752 | ¥81,865.28 |











