Similar

SF-0603S150-2 | |
|---|---|
DigiKey Part Number | SF-0603S150-2TR-ND - Tape & Reel (TR) SF-0603S150-2CT-ND - Cut Tape (CT) SF-0603S150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S150-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.081 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.036 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.75000 | ¥5.75 |
| 5 | ¥4.79600 | ¥23.98 |
| 10 | ¥4.41900 | ¥44.19 |
| 50 | ¥3.66480 | ¥183.24 |
| 100 | ¥3.38190 | ¥338.19 |
| 250 | ¥3.04008 | ¥760.02 |
| 500 | ¥2.80382 | ¥1,401.91 |
| 1,000 | ¥2.58537 | ¥2,585.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.13777 | ¥10,688.85 |
| 10,000 | ¥1.96774 | ¥19,677.40 |
| 15,000 | ¥1.90880 | ¥28,632.00 |



