SF-0603FP200F-2 | ||
---|---|---|
DigiKey Part Number | SF-0603FP200F-2TR-ND - Tape & Reel (TR) SF-0603FP200F-2CT-ND - Cut Tape (CT) SF-0603FP200F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603FP200F-2 | |
Description | FUSE BRD MNT 2A 24VAC/35VDC 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 A 24 V AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603FP200F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 35A DC | |
Melting I²t | 0.14 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.026 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.77000 | ¥7.77 |
5 | ¥7.56000 | ¥37.80 |
10 | ¥7.06900 | ¥70.69 |
50 | ¥5.84800 | ¥292.40 |
100 | ¥4.87390 | ¥487.39 |
250 | ¥4.75204 | ¥1,188.01 |
500 | ¥4.02104 | ¥2,010.52 |
1,000 | ¥3.53364 | ¥3,533.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.16805 | ¥25,344.40 |
16,000 | ¥3.04620 | ¥48,739.20 |