BLM15KD121SN1D | ||
---|---|---|
DigiKey Part Number | 490-15015-2-ND - Tape & Reel (TR) 490-15015-1-ND - Cut Tape (CT) 490-15015-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM15KD121SN1D | |
Description | FERRITE BEAD 120 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM15KD121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.67200 | ¥6.72 |
25 | ¥0.60520 | ¥15.13 |
50 | ¥0.44540 | ¥22.27 |
100 | ¥0.38420 | ¥38.42 |
250 | ¥0.30328 | ¥75.82 |
500 | ¥0.25620 | ¥128.10 |
1,000 | ¥0.21573 | ¥215.73 |
5,000 | ¥0.19214 | ¥960.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18876 | ¥1,887.60 |
20,000 | ¥0.17528 | ¥3,505.60 |
30,000 | ¥0.17326 | ¥5,197.80 |
50,000 | ¥0.16854 | ¥8,427.00 |