SF-0603FP100F-2 | ||
---|---|---|
DigiKey Part Number | SF-0603FP100F-2TR-ND - Tape & Reel (TR) SF-0603FP100F-2CT-ND - Cut Tape (CT) SF-0603FP100F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603FP100F-2 | |
Description | FUSE BRD MNT 1A 65VAC/65VDC 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 A 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603FP100F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 13A AC, 50A DC | |
Melting I²t | 0.042 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.069 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
5 | ¥5.57600 | ¥27.88 |
10 | ¥5.39800 | ¥53.98 |
50 | ¥4.54500 | ¥227.25 |
100 | ¥3.77300 | ¥377.30 |
250 | ¥3.42980 | ¥857.45 |
500 | ¥2.91542 | ¥1,457.71 |
1,000 | ¥2.57235 | ¥2,572.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.31511 | ¥18,520.88 |
16,000 | ¥2.22937 | ¥35,669.92 |