BZX58550-C4V7X | |
---|---|
DigiKey Part Number | 1727-BZX58550-C4V7XTR-ND - Tape & Reel (TR) 1727-BZX58550-C4V7XCT-ND - Cut Tape (CT) 1727-BZX58550-C4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C4V7X |
Description | BZX58550-C4V7/SOD523/SC-79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.95230 | ¥95.23 |
500 | ¥0.79418 | ¥397.09 |
1,000 | ¥0.55183 | ¥551.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47825 | ¥1,434.75 |
6,000 | ¥0.44363 | ¥2,661.78 |
9,000 | ¥0.36789 | ¥3,311.01 |
30,000 | ¥0.36140 | ¥10,842.00 |
75,000 | ¥0.32461 | ¥24,345.75 |
150,000 | ¥0.28133 | ¥42,199.50 |